HISDF1312P125V20
Hirose HISDF1312P125V20 technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Pitch | 1.25mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HISDF1312P125V20 to view detailed technical specifications.
No datasheet is available for this part.