This relay features a 6-form-B DPST-NC contact arrangement and a 7.2K coil resistance. It can operate at a maximum pick-up voltage of 204VAC and has a minimum operating temperature of -45°C and a maximum operating temperature of 45°C. The relay is mounted using a stud mount and has a termination style of quick connect/solder. It has 6 terminals and an operate time of 20ms.
TE Connectivity 187-57U5F0 technical specifications.
| Contact Arrangement | DPST-NC |
| Contact Form | 2 Form B |
| AC Coil Voltage | 240V |
| Coil Resistance | 7.2KOhm |
| Maximum Pick-Up Voltage | 204VAC |
| Mounting | Stud Mount |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 45°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 187-57U5F0 to view detailed technical specifications.
No datasheet is available for this part.