Search Results for "550l104kcat kyocera AVX"
Filters
550L104KCAT
American Technical Ceramics
Cap Ceramic 0.1uF 10V/16V 10% Pad SMD 0402 125°C/85°C T/R
Datasheet
0402
Obsolete
Capacitance:
100nF
Case Code (Imperial):
0402
Case Code (Metric):
1005
Package/Case:
0402