Dialight 521-9109 technical specifications.
| Color | Clear |
| Current Rating | 25mA |
| Lead/Base Style | Bayonet |
| Life (Hours) | 10000Hour |
| Mount | Base |
| MSCP | 0.36MSCP |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 120V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 521 |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
