5kR Axial Resistor, 5% Tolerance, 300°C/ -60°C, Through Hole
General Purpose Relays RELAY CURRENT SENSOR
Carbon Film Potentiometer 5kR 20% 17mm 1-Turn
MEMS OSC PROG CMEMS LVCMOS 1.7V
Ntc Thermistor 5K Ohm 5% DO35
Carbon Film Potentiometer 5kR 20% 1-Turn 1-Gang
POT 5K OHM LOGARITHMIC
Pressure Sensor 0V to 0.06V 0psi to 50psi Absolute 4-Pin TO-5
CMEMS Si502 SMD/SMT Oscillator, 50ppm Frequency Stability, -40°C to 85°C
CMEMS Si501 SMD/SMT Oscillator, 50ppm Frequency Stability, -40°C to 85°C
CMEMS Si501 SMD/SMT Oscillator, 50ppm Frequency Stability, -20°C to 70°C
USB2-50AF-2M