
Omron 44521-1050 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44521-1050 to view detailed technical specifications.
No datasheet is available for this part.