Pressure Sensor 0V to 0.1V 0psi to 50psi Absolute 8-Pin TO-8
TE Connectivity 43A-050A technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.