TE Connectivity 43A-010A technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 10psi |
| Maximum Overload Pressure | 30psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 1.5mA |
| Media | Gas |
| Output Voltage | 0 to 0.1V |
| Response Time | 1ms |
| Pin Count | 8 |
| Package/Case | TO-8 |
| Package Family Name | TO-233-AA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 43A-010A to view detailed technical specifications.
No datasheet is available for this part.