Grayhill 3D50XX-100 technical specifications.
| Input Type | Finger|Gloved Hand |
| LCD Size | 5in |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Active Area | 110x66.8mm |
| Cable Interface | USB |
| Outline Dimensions | 144.5x99.3x45.153mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Grayhill 3D50XX-100 to view detailed technical specifications.
No datasheet is available for this part.