Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact SMD Gull Wing T/R
Grayhill 38HWSP9S6RE technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.