Bourns 3590S-6-101 technical specifications.
| Number of Turns | 10 |
| Package Quantity | 1000 |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Series | 3590 |
| Termination | Turret |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3590S-6-101 to view detailed technical specifications.
No datasheet is available for this part.