This 47uF aluminum electrolytic capacitor has a DC rated voltage of 450VDC and a tolerance of 20%. It features a solvent-resistant construction and a radial termination style. The capacitor is designed for through-hole mounting and has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C.
United Chemi-Con ESMG451EBC470MLP1S technical specifications.
| Capacitance | 47uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 265mA |
| Leakage Current | 946@1Min|448@5MinuA |
| Lifetime | 2000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Special Features | Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMG451EBC470MLP1S to view detailed technical specifications.
No datasheet is available for this part.