The T540D337M003AH6710WAFL is a 330uF polymer tantalum capacitor with a rated voltage of 3VDC and a tolerance of 20%. It has a low ESR of 0.025 and a leakage current of 99. The capacitor is constructed with a flat construction and has a case code of D. It is designed for surface mount applications and has a package type of 7343-31. The operating temperature range is from -55 to 125 degrees Celsius.
Kemet T540D337M003AH6710WAFL technical specifications.
| Capacitance | 330uF |
| Voltage | 3VDC |
| DC Rated Voltage | 3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.025Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 99uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T540D337M003AH6710WAFL to view detailed technical specifications.
No datasheet is available for this part.