3.3uH Shielded Composite Core SMD Inductor, 12A, 12mR DCR
33-Pos Digital Potentiometer, 50kR, SPI, 600kHz BW, MSOP
8-Bit 20MHz FLASH MCU, PIC Core, 14KB, 33 I/O, PDIP
0.5mm Pitch FPC Connector, 33 Pos, Female, Right Angle, Gold Plated
8-Bit 20MHz FLASH MCU, PIC Core, TQFP-44, 33 I/O, I2C/SPI/UART
8-Bit 20MHz FLASH MCU, PIC Core, 33 I/O, I2C/SPI/UART, PLCC
8-Bit 20MHz FLASH MCU, PIC Core, 33 I/O, I2C, SPI, UART, PLCC
0.5mm Pitch FPC Header, 33 Pos, Right Angle, Gold, 500mA
8-Bit 20MHz FLASH MCU, PIC Core, TQFP-44, I2C, SPI, UART
8-Bit 20MHz FLASH MCU, PIC Core, TQFP-44, 33 I/O, I2C, SPI, UART
8 Pos 1.25mm SMD Header Connector, Male Pin, 150V, 1A
Board-to-Board Header, 120 Pos, 15 Rows, 8 Cols, 10Gbps, Press-Fit
120W DC-DC Converter, 36-75V In, 12V/10A Out, Isolated, 93% Eff
12 Pos 1.27mm Pitch Receptacle, 1.5A, 100V, Tin Plated
1kR 256-Pos Digital Potentiometer, 5MHz, SPI, 5.5V, SOIC
30A 3-Phase 480V AC Line Filter, 2mH Inductor, 6.6uF Cap
8Mb NOR Flash, 3.3V, 120ns, SPI/Parallel, 1M x 8, PLCC
3.3V LDO Regulator, 150mA, 16V In, SOT-23, -40C to 125C
3.3V LDO Regulator, 250mA, 16V In, SOT-23, -40 to 125C
3.3V 500mA Buck Converter IC, 4-40V In, 52kHz, SOIC