Search Results for "31310 6 pepperl fuchs comtrol inc"
Filters
431310-06-0
Curtis
600V 20A 6-Row Cable Mount Terminal Block
Datasheet
Cable Mount
Active
Current:
20A
Number of Circuits:
6
Number of Rows:
1
Number of Wire Entries:
6
151-41310
Hellermanntyton
Cable Markers Write On Tie Polyamide 6/6 Black
Datasheet
Active
Marker Color:
Black
Material:
Polyamide 6/6
Min Operating Temperature:
-40
°C
Max Operating Temperature:
85
°C