
This 50-position card edge connector features a green color and is constructed with nickel and tin contact material with gold plating. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The connector is lead free and RoHS compliant, with a packaging quantity of 25 pieces per bulk packaging. It is suitable for use in environments with temperatures ranging from -65°C to 125°C.
Sign in to ask questions about the Edac 305-050-521-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 305-050-521-201 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 305 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 305-050-521-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.