14-Contact HDR Wire to Board Connector, Right Angle, 14 Contacts, 250V, 3A
Fixed Inductor 68uH 30% 0.35A Ferrite Shielded Surface Mount
68uH 20% Shielded Wirewound Inductor 0.35A 40°C Rise 105°C
Shielded Ferrite Drum Core Inductor 68uH 30% 0.35A 5x3x5mm
Inductor Power Shielded Wirewound 68uH 30% 100KHz Ferrite 0.35A 0.699Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 30% 100KHz 0.35A 0.699Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz 0.35A 0.699Ohm DCR T/R
Through-Hole Wirewound Inductor 3900uH 10% 4A 3A 0.699R
Inductor Power Wirewound 68uH 30% 100KHz 0.35A 0.699Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 30% 100KHz 0.35A 0.699Ohm DCR Bulk
Inductor Power Wirewound 68uH 20% 100KHz 0.35A 0.699Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 30% 100KHz 0.35A 0.699Ohm DCR
Single Conductor Cable 1Conductors 26AWG 0.699mm Silver Plated Copper Orange 300V
Single Conductor Cable 1Conductors 26AWG 0.699mm Silver Plated Copper Alloy Orange 300V
Inductor Power Shielded Drum Core 68uH 30% 100KHz Ferrite 0.35A 0.699Ohm DCR