Search Results for "2w06mg Changzhou Galaxy Century Microelectronics"
Filters
2W06MG
Multicomp
BRIDGE RECTIFIER, 600V, 2A, WOBM
Datasheet
Volume Production
Forward Current:
2A
Max Operating Temperature:
150°C
Min Operating Temperature:
-55°C
Max Repetitive Reverse Voltage (Vrrm):
600V
2W06MG
HY Electronic
Bridge Rectifier Diode,
Datasheet
Contact Manufacturer
Diode Type:
BRIDGE RECTIFIER DIODE