The 162GB16E2016SN608 connector features 16 female contacts and a straight orientation. It is designed for cable mounting and has a crimp termination. The connector is part of the MIL-DTL-26482 series and has an anodized aluminium shell. It is packaged in a bag and has a plating of anodized. The connector is not radiation hardened.
Sign in to ask questions about the Amphenol 162GB16E2016SN608 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 162GB16E2016SN608 technical specifications.
| Contact Gender | Female |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Anodized |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 162GB16E2016SN608 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.