GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Crystal Resonator 26.45MHz ±50ppm (Tol) ±100ppm (Stability) 18pF FUND 25Ohm 2-Pin HC-49/U Thru-Hole Bulk
FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 26 Circuits
Right Angle 3-Pin Through Hole SPDT Switch
Grey Terminal Block, 1-Row, Copper Alloy, UL94 V-0, 26.45 x 14.3 x 74.8mm
MULLER BW40.18 240VAC Panel Mount Timer, Elapsed, 195.5 VAC, 264.5 VAC, 0 s, 99999 h
Intel Atom N450 Single-Core 1.66GHz Desktop PC Module
Power Line Filter 30A Faston Screw Mount
22-Contact Shrouded Header, 2-Row, Surface Mount, 281VAC, -55 to 125°C
IC OPAMP GP 4MHZ 8CDIP
Panel Mount Timer, Non Resettable, 195.4 VAC, 264.5 VAC, 0 s, 99999.99 h
Crystal Resonator 26.45MHz ±50ppm (Tol) ±100ppm (Stability) 18pF FUND 25Ohm 2-Pin HC-49/U Thru-Hole T/R
Cap Tant Solid 1.8uF 75V 10% (4.7 X 12.04mm) Axial (0.1%FR) 5 Ohm 125°C Bulk
26-Contact Shrouded Header, 2mm Pitch, Right Angle, Through Hole Mount
Operational Amplifier, 1-Channel, 0-75°C, 40V, 50V, 8-Pin O-MBCY-W8
0.0027uF 100VDC 10% Through Hole Ceramic Capacitor
Cap Ceramic 0.0027uF 100V BX 10% Axial (1%FR) 125°C Bulk
Floor covering film 1143 x 660 mm PU=8 ST, ST-MAT-2645, Eurostat
Switch Push Button N.O. Round Button 2.5A 28VDC Momentary Contact PC Pins Thru-Hole