SMD Shielded Power Inductor 0.1uH 18A 3.5mR DCR 2525
6.8uH Shielded SMD Inductor, 4.5A, 60mR DCR, 2525 Case
Shielded SMD Inductor, 0.33uH, 20A, 3.9mR DCR, 2525 Case
SMD Shielded Inductor 0.82uH 20% 8A 15.9mR DCR 2525
8.2uH Shielded SMD Inductor, 4A, 68mR DCR, 2525 Case
SMD Inductor 0.56uH 20% Shielded 20A 3.6mR DCR 2525
4.7uH Shielded SMD Inductor, 5.5A, 40mR DCR, 2525 Case
1uH Shielded SMD Inductor, 9A, 14.2mR DCR, 2525 Case
SMD Power Inductor 3.3uH 6A Shielded 2525
SMD Shielded Power Inductor 0.22uH 23A 2.8mR 2525
SMD Shielded Inductor 0.15uH 26A 2.5mR DCR 2525
SMD Power Inductor 0.68uH 20% 18A Shielded 2525
10uH Shielded SMD Inductor, 2.5A, 2525 Case, Composite Core
3.3uH 6A Shielded Power Inductor, 2525 SMD, 30mR DCR
2.2uH Shielded SMD Inductor, 6.5A, 34mR DCR, 2525 Case
SMD Power Inductor, 100nH, 32.5A, 1.7mR DCR, Shielded, 2525
4.7uH Shielded SMD Inductor, 3A, 2525 Case, Metal Composite
SMD Shielded Inductor 0.68uH 20% 9A 2525
SMD Power Inductor 200nH 24A 3mR Shielded 2525
10uH Shielded SMD Inductor, 3A, 2525, Composite Core