Cap Tant Solid 22uF 20V H CASE 10% (7.24 X 3.81 X 2.79mm) Inward L SMD 0.18 Ohm 125°C T/R
AVX CWR29JB226KTHA\TR13 technical specifications.
| Capacitance | 22uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 0.18Ohm |
| Leakage Current | 4uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29JB226KTHA\TR13 to view detailed technical specifications.
No datasheet is available for this part.