ITT 244-0011-000 technical specifications.
| Package/Case | 600 |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 244-0011-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
