The MBA3F is a time delay relay with an operating supply voltage of 24V and a maximum operating temperature of 60°C. It has a current rating of 200mA and a throw configuration of SPST. The relay is panel mount and has a length of 62mm. It is designed for use in applications with an operating temperature range of -20°C to 60°C.
Crouzet 88901372 technical specifications.
| Accuracy | 0.2% |
| Current Rating | 200mA |
| Interface | Analog |
| Length | 62mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Series | MBA3F |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88901372 to view detailed technical specifications.
No datasheet is available for this part.