The Kemet C0805X103J4RALTU is a 10nF ceramic capacitor with a 5% tolerance, rated for 16V. It is available in the 0805 package and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C. It is not RoHS compliant and is packaged on a tape and reel.
Kemet C0805X103J4RALTU technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0805X103J4RALTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.