The Yageo YAGCC0603JRX7R6B!A is a surface mount capacitor with a capacitance of 220nF and a tolerance of 5%. It features an X7R dielectric and a 0603 package case. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It measures 1.6mm in length and 0.8mm in height.
Yageo YAGCC0603JRX7R6B!A technical specifications.
| Capacitance | 220nF |
| Package/Case | 0603 |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo YAGCC0603JRX7R6B!A to view detailed technical specifications.
No datasheet is available for this part.