Search Results for "1n4121d hr digitron Semiconductors"
Filters
1N4121-TR
Central Semiconductor
Zener Diode 33V 5% 250mW DO-35
Datasheet
Volume Production
Package/Case:
DO-35
Impedance:
200R
Max Operating Temperature:
200°C
Min Operating Temperature:
-65°C
1N4101D-1-TR
Microsemi
Diode Zener Single 8.2V 1% 480mW 2-Pin DO-35 T/R
Datasheet
Unknown
Max Operating Temperature:
175°C
Min Operating Temperature:
-65°C
Max Power Dissipation:
480mW
Max Reverse Leakage Current:
1uA