Vishay 1N4006TR technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 45A |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N4006TR to view detailed technical specifications.
No datasheet is available for this part.
