Search Results for "18 03246 osi optoelectronics"
Filters
CRCW12181R80FKEKHP
Vishay
(Dale)
1.8 Ohm 1% 1.5W 1218 SMD Chip Resistor
Datasheet
Volume Production
Case Code (Imperial):
1218
Case Code (Metric):
3246
Package/Case:
1218
Contact Plating:
Tin
WK73S2JTTE1R8J
KOA Speer
200V 1.8R 5% SMD/SMT Fixed Chip Resistor
Datasheet
Volume Production
Case Code (Imperial):
1218
Case Code (Metric):
3246
Height:
0.6mm
Length:
3.2mm