Cornell Dubilier 171684J250Q technical specifications.
| Capacitance | 0.68uF |
| Voltage | 250VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| ESR | 0.032Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 32 X 13 X 22.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier 171684J250Q to view detailed technical specifications.
No datasheet is available for this part.