Eaton 170M6468B technical specifications.
| Current Rating | 1500A |
| Type | Square Body |
| Voltage Rating | 700V |
| Termination Style | Flat |
| Number of Terminals | 2 |
| Typical Melting I2t | 460000A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton 170M6468B to view detailed technical specifications.
No datasheet is available for this part.