This 16VDC aluminum electrolytic capacitor has a capacitance of 47uF with a tolerance of 20%. It is designed for surface mount applications and has a cylindrical construction. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a lifetime of 2000 hours and a leakage current of 7.52uA at 2 minutes.
Sun Electronic Industries 16CE47BS technical specifications.
| Capacitance | 47uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 68mA |
| Leakage Current | 7.52@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 5.4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 16CE47BS to view detailed technical specifications.
No datasheet is available for this part.