The 16CE3300BS is a 16VDC electrolytic capacitor with a capacitance of 3300uF and a tolerance of 20%. It has a maximum operating temperature range of -40 to 85 degrees Celsius and is designed for surface mount applications. The capacitor has a cylindrical construction and a size of 16 x 16.5mm. It is rated for a ripple current of 1200 and a leakage current of 3uA at 2 minutes. The 16CE3300BS has a lifetime of 2000 hours.
Sun Electronic Industries 16CE3300BS technical specifications.
| Capacitance | 3300uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1200mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 16CE3300BS to view detailed technical specifications.
No datasheet is available for this part.