This 16VDC aluminum electrolytic capacitor has a capacitance of 1000uF with a 20% tolerance. It can handle a ripple current of 440mA and has a lifetime of 2000 hours. The capacitor is constructed in a cylindrical shape and is designed for surface mount applications. It operates within a temperature range of -40°C to 105°C.
Sun Electronic Industries 16CE1000FH technical specifications.
| Capacitance | 1000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 440mA |
| Lifetime | 2000h |
| Size | 12.5 X 13.5mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sun Electronic Industries 16CE1000FH to view detailed technical specifications.
No datasheet is available for this part.