Snap Action Limit Switch, SPDT, 5A, 250VAC, Panel Mount
Female Crimp Socket Connector, 16-18 AWG, Gold Plated Copper Alloy
Excelitas 4401-261-000-21 LINOS F-Theta-Ronar Lens, 1064nm, f=163mm
Signal PIN Crimp ST Cable Mount Connector, Straight, 16-20AWG
Enclosed AC/DC Power Supply, 48V 3.15A 151.2W, Chassis Mount
Flux Remover Aerosol 16oz - G3 Series
4Mb Serial Flash Memory IC, PBGA8, 1.8V-3.6V, 104MHz, Industrial
22-Position Right Angle Surface Mount Female Connector
XG4A Header, Board-to-Board, TIN Contact Finish
Ring Tongue Terminal 14-16AWG Copper Blue F Electro Tin
Solid Pin, Size 16, 14AWG, Male, Gold
Signal & Power Contact, Crimp, ST, Cable Mount
Terminals RING 16-14 # 8
Chemicals G3 Flux Remover 5 oz aerosol w/brush
Cable Assembly Cat 5e Patch 0.914m Telephone/Telecom 8 POS M Bulk
Standoffs & Spacers SS 2-56 1/8in 3/16in Round FEM Standoff
Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount Trifurcon™ Bag
Red Non-Illuminated Panel Mount Switch, 908 Series, Plastic
Cable Mount Straight Signal Connector, Crimp Termination, -55 to 125°C