TE Connectivity 160778-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.3mm |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Series | Faston |
| Termination | Standard |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160778-2 to view detailed technical specifications.
No datasheet is available for this part.