The PC-1634CA-JA(01) is a 34-contact rectangular connector with a 2.5mm pitch, designed for crimp termination. It features a straight body orientation and a maximum operating temperature range of -30°C to 70°C. This cable mount connector has a maximum current rating of 3A and a maximum voltage rating of 300VAC.
Hirose PC-1634CA-JA(01) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 34 |
| Terminal Pitch | 2.5mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirose PC-1634CA-JA(01) to view detailed technical specifications.
No datasheet is available for this part.