Legrand 1595BK technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Current Rating | 15A |
| Gender | Female |
| Reach SVHC Compliant | No |
| Series | TradeMaster |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 1595BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
