Phoenix Contact 1518915 technical specifications.
| Color | Black |
| Connector Type A | M12, Circular |
| Connector Type B | Circular |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male to Female |
| Length | 9.84foot |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 42 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Weight | 3.894245oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1518915 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.