2 Pos Female Header, 3.96mm Pitch, 5A, 250V, Solder, RA
SMD Shielded Power Inductor 6.8uH 1.36A Ferrite 4028
2 Pos .100" Pitch Male Pin Header, 4A, 250V, Gold Plated
SMD Power Inductor, 2.2uH, 1.94A, 43mR, Shielded, Ferrite
SMD Shielded Ferrite Inductor 10uH 1.06A 140mR DCR 4028
Ferrite Shielded Inductor 22uH 20% 720mA SMD 4028
40-Contact Shrouded Header, 2mm Pitch, Through Hole Mount, 250VDC/250VAC
40 Pos 2mm Pitch Vertical Header, 2A, 125V, Gold Plated
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole
Pushbutton Switches 4028 W/2 4020-2 IN POS. 3 & 4
Combo Standoffs - 5 1/2 In Long (Vhf)
Pushbutton Switches 4028-2 W/2 4020 IN BOTTOM POS.
General Purpose Inductor 0.1uH 37A 125C 4028 ROHS
General Purpose Inductor 0.12uH 37A 125C 4028 ROHS
Pin Diode, 60V V(BR), Silicon, CASE 83, 2 PIN
Cap Tant Solid 390uF 10V 10% (8.92 X 19.96mm) Axial (0.001%FR) 0.5 Ohm 125°C Bulk
2-Contact SKT Circular Connector, 1250VDC, Wall Mount
2-Contact Wall Mount Circular Connector, 1250VDC, 900VAC
2-Contact SKT RCP Circular Connector, 1250VDC, Wall Mount