
TE Connectivity 1337769-1 technical specifications.
| Assembly Length | 0.25m |
| Body Plating | Nickel |
| Characteristic Impedance | 50R |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Contact Plating | Gold |
| ELV | Compliant |
| Impedance | 50R |
| Lead Length | 250mm |
| Length | 250mm |
| Material | Nickel |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1337769-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.