This 0.0056uF film capacitor is rated for 250VDC with a 5% tolerance. It features a PEN dielectric and is constructed with a stacked design. The capacitor is available in a 1812 package and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Kemet F110KE562J250V technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 250VDC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 4.8 X 3.3 X 1.4mm |
| Package/Case | 1812 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.