Cap Aluminum 330uF 10V 20% (8 X 10.2mm) SMD 195mA 2000 hr
Sun Electronic Industries 10CE330FH technical specifications.
| Capacitance | 330uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 195mA |
| Lifetime | 2000h |
| Size | 8 X 10.2mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sun Electronic Industries 10CE330FH to view detailed technical specifications.
No datasheet is available for this part.