The 70-position MezzoStak shrouded header is a surface mount connector with a current rating of 500mA and a maximum operating temperature of 125°C. It features a copper alloy contact material with gold plating and a voltage rating of 500V. The header has a length of 22.24mm and a pitch of 0.5mm, with a mated stacking height of 7mm. It is available in a package quantity of 800 and is packaged on a tape and reel. The MezzoStak series is RoHS compliant.
Amphenol 10106813-074112LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 500mA |
| Depth | 5.1mm |
| Housing Color | Black |
| Length | 22.24mm |
| Mated Stacking Heights | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | MezzoStak |
| Stack Height | 7mm |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10106813-074112LF to view detailed technical specifications.
No datasheet is available for this part.