The Amphenol XCede series backplane connector features a grey color with gold GXT plating, meeting the UL94 V-0 flammability rating. It has 6 columns and is available in a bulk packaging quantity of 120. The connector is designed for through-hole mounting and is compliant with RoHS regulations. Operating temperature ranges from -55°C to 85°C.
Amphenol 10104997-D0C-70DLF technical specifications.
| Color | Grey |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10104997-D0C-70DLF to view detailed technical specifications.
No datasheet is available for this part.