
This 2-row card edge connector features a 2.54mm pitch and is designed for through hole mounting. It has a maximum operating temperature of 105°C and a maximum voltage rating of 1kV. The connector is made of copper alloy with a gold, tin, and matte plating and has a thermoplastic insulation material. It is available in a tray packaging with 21 pieces per package and is compliant with RoHS regulations.
Amphenol 10035388-001LF technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Cantilever |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -5°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 21 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Power Edge |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10035388-001LF to view detailed technical specifications.
No datasheet is available for this part.