Feller 0V41-442 technical specifications.
| Connector Type A | Power |
| Connector Type B | C19 |
| Gender | M-F |
| Contact Termination | Crimp-Crimp |
| Wire Size | 14AWG |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 90°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 250V |
| Standards | CNS 1364/JIS C8303 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Feller 0V41-442 to view detailed technical specifications.
No datasheet is available for this part.