This 220uF electrolytic capacitor has a rated voltage of 35VDC with a tolerance of 20%. It features low impedance and long life, with a maximum impedance of 0.056 ohms at 20°C and 100kHz. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It can operate between -40°C and 105°C, and has a leakage current of 77 microamps at 2 minutes. The capacitor is designed for through hole mounting and has a terminal pitch of 3.5mm.
United Chemi-Con EKZM350ETB221MHB5D technical specifications.
| Capacitance | 220uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 945mA |
| Leakage Current | 77@2MinuA |
| Lifetime | 8000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.056@20°C@100kHz|0.19@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Low Impedance|Long Life|Non Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKZM350ETB221MHB5D to view detailed technical specifications.
No datasheet is available for this part.