Mill-Max 0900-3-15-20-75-14-11-0 technical specifications.
| Package/Case | 217 |
| Color | Gold |
| Contact Material | Copper Alloy |
| Contact Type | Sleeve & Plunger |
| Current Rating | 2A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 0.217inch |
| Mating Cycles | 1000000 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Number of Contacts | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | 0900 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0900-3-15-20-75-14-11-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.