Harting 09 73 196 6903 technical specifications.
| Type | DIN 41612 |
| Gender | M |
| Number of Contacts | 96 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 73 196 6903 to view detailed technical specifications.
No datasheet is available for this part.